Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Stroboscope Kit

You may also like:
MK130 MK130
MK102 MK102
MK131 MK131
K8038 K8038
MK100 MK100
MK101 MK101

$22.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2211830
  • Manufacturer: Velleman
  • Manufacturer no.: K5300
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
5+ $22.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Stroboscope Kit

Easy to build stroboscope for general applications. Make a flashing light effect for discos, or make your own snapshots and "lightning" light effects. Flash frequency adjustable from 2 to 20Hz.

Specifications

  • Difficulty Level: 2
  • Flash frequency: 5 to 15 flashes per second
  • Power supply: 110V - 120V AC
  • Power consumption: 13W max.
  • PCB dimensions: 3.4 x 2.6"

Applications

  • Photo amateurs: making snapshot effects
  • Film amateurs: lightning simulation for video, Choreography, Lighting in discotheques, Slow motion and stop action work
  • Shop-window lighting


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product