Advertisement LED Display with Red LEDs

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
JE250 JE250
Jameco KitPro
JE255 JE255
Jameco KitPro
WSAK127 WSAK127
Velleman
FO-30K FO-30K
Elenco Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2151582
  • Manufacturer: Velleman
  • Manufacturer no.: K5600R
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543909500
  • Web Exclusive

ADVERTISEMENT LED DISPLAY WITH RED LEDS

Create your own message for personal advertisements. Can be used for home, shop, car or truck. 12 self definable characters, which are made by the customer. 150 bright LEDs supplied with the kit. Many spectacular light effects on the message, (scrolling, blinking, rolling, panning...). Adjustable effect speed. Vertical or horizontal position possible. Fixed displaying is possible (no effects). Different displays can be synchronized, to create longer messages, or to create giant advertisements.

Specifications:
  • 12 character positions
  • 5 x 7 LED matrix for each character
  • bright LEDs: 60 to 80mcd (max.)
  • microprocessor technology
  • oscillator output for synchronization with other display(s) (master / slave configuration)
  • voltage supply: 12 to 28V DC
  • reverse polarity protected
  • consumption: 760mA
  • dimensions: 3.2 x 18.6"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product