Code Lock Kit

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
KSR10 KSR10
Velleman
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$31.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 127554
  • Manufacturer: Velleman
  • Manufacturer no.: K6400
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
2+ $31.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2
Code Lock Kit

Features:
  • More than 3000 codes possible
  • State indication by LED
  • Nine digits to make a 4 digit code
  • Secured against polarity reversal
Specifications:
  • Power supply: 9 to 15 Volt DC or 8 to 12 Volt AC
  • Relay Output: 5A / 220V
  • Time limit for code determination: +/- 5 sec
  • Current consumption:
    • Output off: .0003 mAmps
    • Output on: 40 mA


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product