Remote Control by Telephone Controlled by Touch Tone Phone

You may also like:
MK171 MK171
MK103 MK103
MLP105 MLP105
AA-1D AA-1D
MK104 MK104
MK136 MK136

$42.69 ea

21 ship on Jul. 25


  • Jameco Part no.: 120678
  • Manufacturer: Velleman
  • Manufacturer no.: K6501
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $42.69

Request a Large Quantity Quote

Remote Control By Telephone

This kit makes it possible to turn up to three devices on or off over the telephone. It is also possible to check the condition of a switch (open or closed). Example: when you are away on holiday, you may switch the lights on and off from time to time, check the alarm or turn on the heating before returning home. A major advantage of this circuit lies in the fact that audio signals are used to tell whether a specific output has been turned on or off. Operation is protected by a user defined code, which is simply keyed in from the telephone keypad.

Features

  • Controlled from a touch tone phone (DTMF)
  • Unit gives audible feedback of output status
  • Adjustable security code
  • Room for three output relays, one relay included
  • Input to monitor the status of a switch from a distance
  • Automatic pickup can be selected for ± 8 or ± 3 rings
  • Automatic hang-up if no code is entered within 20 seconds

Specifications

  • A relay is included for one output: 10A / 250VAC
  • Power supply: 12VAC or DC / 300mA
  • Dimensions: 4.1 x 5.1"
  • Difficulty: Intermediate (Velleman Level 3 out of 5)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product