This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.45 |
500+ | $0.35 |
1000+ | $0.25 |
Specification | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 3 |
Gender | Female |
Product Type | PCB |
Termination | 0.318" Right Angle PCB (HD) |
Mounting | Threaded |
Shell Material | Metal |
Contact Plating | Gold |