Universal Relay Card with 16 Relays Kit 10A/28VDC/125VAC 5.9"x8.4"

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
ROB0022 ROB0022
DFRobot
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
WSAK127 WSAK127
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2186814
  • Manufacturer: Velleman
  • Manufacturer no.: K6714-16
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive

Universal Relay Card with 16 Relays

16 relays and screw connectors included ! Power supply transformer is included. Output 12V CC can be used as a power supply for other kits: K6714, K8023,... Every output of the print can be equipped with a noise suppressor network.

Specifications

  • The relays can be controlled in different ways: direct control from open-collector outputs, TTL or CMOS level
  • DIP switches are included to allow manual activation of the relays in case of maintenance work
  • 16 relay outputs
  • contact: 10A / 28V DC or 125V AC, max. 5A at 230V AC
  • power supply: 125V AC max. 12VA
  • output voltage: 12V / 250mA
  • PCB dimensions: 5.9 x 8.4"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product