Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Universal Relay Card Kit

You may also like:
SP-1A SP-1A
TTR-535 TTR-535
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 128910
  • Manufacturer: Velleman
  • Manufacturer no.: K6714
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator

Universal Relay Card

If you want to switch large electric currents using an electronic control and require control isolation at the same time, then this card is a valuable asset.

Specifications:

  • 8 relays included (extendible to 16)
  • The relays can be piloted directly through open-collector outputs
  • Contact 1 x inverter: 10A / 28VDC or 125VAC, max. 5A at 230VAC
  • Relay switch-over contact: max. 5A at 220V
  • Output voltage: 12V / 250mA for power supply
  • Power supply: 230 or 125VAC max. / 12VA
  • PCB dimensions: 5.9 x 8.4" (150 x 212mm)

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product