Signal Injector Tracer Kit

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
KSR10 KSR10
Velleman
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$18.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2151849
  • Manufacturer: Velleman
  • Manufacturer no.: K7000
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
5+ $18.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

SIGNAL TRACER/INJECTOR

This signal tracer /injector has been designed to inject or detect a specific signal into an audio circuit in need of repair (such as amplifiers, radios, tone controls, ...) so as to detect the fault. In this way problems can be traced more easily. The signal tracer may also be used as a simple monitor or amplifier.

Features
  • signal injector:
        ·0-2.5Vrms output (adjustable)
        ·Output impedance: 1.5Kohm
        ·frequency: ± 1kHz
  • signal tracer:
        ·3.5mV to 10Vrms sensitivity (adjustable)
        ·gain: 40dB
        ·input impedance: 50Kohm
  • output power: 0.5W / 8ohm
  • power supply: 7-9V AC or 9-12V DC / 150mA
  • dimensions: 2.4 x 2.1"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelIntermediate Kit
    Piece Count48


    Report a problem
    Suggest a product