Alnico Rectangular Speaker Pair 1.6 X 2.8 Inch 8 Ohm 3W 310-12kHz Paper Diaphram

You may also like:
TR-057A-R TR-057A-R
Jameco ValuePro
A0200C A0200C
Jameco ValuePro
49-1334-02 49-1334-02
Zenith Electronics
FEB30045 FEB30045
Jameco ValuePro
S03O7F390 S03O7F390
Jameco ValuePro
15294900 15294900
Samsung Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2115442
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: K7048022
  • HTS code: 8518290000
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

Alnico (Aluminum, Nickel, Cobalt) Rectangular Speaker Pair

Features:

  • Paper diaphragm
  • Large magnet
  • Wide frequency response
  • Pre-tinned solder lugs
  • Input Power: 3W nominal / 3W maximum
  • Sound output: 82dB
  • Frequency: 310-12,000Hz
  • Impedance: 8Ω
  • Magnet size: 0.87"Dia. x 0.29"H
  • Speaker size: 1.6"L x 2.8"W x 0.9"H
  • 22" wire leads with 4-pin connector

    Report a problem
    Suggest a product
  • Specification Value
    Impedance8 Ohm
    Nominal Input Power (W)3
    Input Power (max) (W)3
    Output82 dB
    Frequency Range310 Hz to 12000 Hz
    Magnet Size (Diameter x H) (inches)0.87 x 0.29
    Termination MethodWires with Conn.
    Magnet MaterialAlNiCo
    Depth0.9 in.
    Length1.6 in.
    Width2.8 in.


    Report a problem
    Suggest a product