Independent Programmable Control Module Kit

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 147782
  • Manufacturer: Velleman
  • Manufacturer no.: K8001
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $89.95

Request a Large Quantity Quote

Independent Programmable Control Module Kit

(Electronic Project Kit -Soldering Required - Advanced Difficulty)

The Velleman K8001 Independent Programmable Control Module Kit was designed specifically for use with the Velleman K8000RS kit. The K8001 is used to independently control and monitor up to four K8000RS interface cards. It is programmed through a K8000RS connected to a PC printer port. Once programmed, it can be disconnected to run independently.

Specifications

  • Dimensions: 5.9" x 2.9"
  • Only for use with the K8000RS
  • Supply Voltage: 5Vdc (regulated)
  • Consumption: 50mA
  • Difficulty: Level 5 (Advanced/Expert)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product