Multifunction Relay Switch Kit 3.4X1.5X1"

You may also like:
SP-1A SP-1A
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255
21-880 21-880

$31.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2130600
  • Manufacturer: Velleman
  • Manufacturer no.: K8015
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
2+ $31.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Multifunction Relay Switch Kit

14 different functions including timers, switching, flashing, interval, random switching, ... Two pre-programmed delays. Learning mode for delays of 2s up to 12 days. Pushbutton control. EEPROM for delay time storage in case of power failure. On-board transient filter for the relay contacts. Suitable for control of incandescent lighting, halogen lighting, fluorescent lighting, fans, valves, buzzers,...

Specifications

  • Total solder points: 85
  • operating voltages: 9-12V AC or 12V DC
  • max. load: 5A (1100W/230V)
  • dimensions pcb: 3.4 x 1.5 x 1"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product