3-Channel Sound-to-Light Organ with Low/Mid/High Channels and Microphone

You may also like:
MK130 MK130
WSI102 WSI102
MK131 MK131
MK100 MK100
MK101 MK101
WSSA145 WSSA145

$53.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 131684
  • Manufacturer: Velleman
  • Manufacturer no.: K8017
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator

3-Channel Sound Light Organ Kit with Microphone

Features:

  • Low, Mid and High channels
  • Sensitivity adjustment per channel
  • LED indication per channel
  • Attractive translucent enclosure
  • Microphone included
  • Noise suppressed according to EN55015

Specifications:

  • Operating voltages: 110-125 or 220-240VAC 50/60Hz
  • Max. load: 200W per channel (100W @ 110-125VAC)
  • Only suited for incandescent light bulbs
  • Dimensions (W x H x D): 155 x 45 x 160mm (6.2" x 1.8" x 6.4")


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product