Proximity Card Reader with USB Interface

You may also like:
28141 28141
Parallax
28340 28340
Parallax
28448 28448
Parallax
28140 28140
Parallax
28441 28441
Parallax
VM179 VM179
Velleman

$44.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265167
  • Manufacturer: Velleman
  • Manufacturer no.: K8019
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
2+ $44.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Proximity Card Reader with USB Interface

Do you have a gate or similar security measures that you want to allow limited access? Does your office space need additional security features? Install the K8019 Proximity Card Reader to improve your security. While proximity card readers are traditionally used for security keycards, library cards, payment systems, etc. your options are potentially limitless.

This reader validates cards through RFID tag numbers. Store up to 250 ID tags through use of the USB interface. When a valid card is presented to the K8019, the relay is energized. The K8019 also has a learning mode, in which you can add new cards and select which card to use as the master card.

Specifications

  • EM4100 compatible
  • relay contact: 3A/24VDC
  • power supply: 12VDC or 5VDC (USB)*
  • power consumption: 100mA max.
  • dimensions: 2.71x3.15x1.85"

Features

  • USB interface for config-management
  • Free tag management application for PC
  • Fully documented protocol, write your own application
  • Toggle or pulse NO/NC relay output
  • Adjustable pulse time: 1s to 4 min. approx.
  • 3 status LEDs and buzzer
  • Two tags supplied (card-type)
  • Optional:
    • Access card: HAA2866/TAG
    • Access badge (keyhanger): HAA2866/TAG2


Report a problem
Suggest a product
Specification Value
Sensor TypeRFID


Report a problem
Suggest a product