2.5A Multifunctional Dimmer Kit 110/220VAC 3.9"x3.2"

You may also like:
WSSA130 WSSA130
Velleman
WSI102 WSI102
Velleman
WSL131 WSL131
Velleman
WSSA100 WSSA100
Velleman
WSSA101 WSSA101
Velleman
WSSA145 WSSA145
Velleman

$37.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2186890
  • Manufacturer: Velleman
  • Manufacturer no.: K8028
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
2+ $37.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Multifunctional Dimmer

Features

  • microcontroller technology
  • 13 different functions: impulse switch, staircase light control, slow ON/OFF dimmer, interval timer, speed adjustment for fans, etc...
  • suitable for both resistive and inductive loads (light bulbs, high-voltage halogen lighting and low-voltage halogen lighting with ferromagnetic transformer)
  • "Soft Start" prolongs the life of the bulbs
  • an advanced security system with fault indication automatically deactivates the module if the load or no-load behaves too inductively
  • can be operated from several locations, simply by the parallel connection of push buttons
  • 2 delay times (anywhere between 5 sec. to 2 hours each) can be programmed through the learning mode
  • memory is protected against power failures
  • equipped with fuse and key for function selection
  • equipped with a mains suppressor according to EN55015 norms

Specifications

  • supply voltage: 110-125V or 220-240V AC, 50 or 60Hz
  • automatic detection of mains frequency: 50 or 60Hz
  • max. load: 2.5A (300W / 120V ; 600W / 230V)
  • dimensions: 3.9 x 3.2 x 1.4"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product