Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4-Channel Running Light Module with Adjustable Speed Kit 110/220VAC 0.2-3Hz 3.9"x3.2"

You may also like:
MK130 MK130
MK102 MK102
MK131 MK131
K8038 K8038
MK100 MK100
MK101 MK101
Price Reduced

$31.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2186902
  • Manufacturer: Velleman
  • Manufacturer no.: K8032
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
2+ $31.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

4 Channel Running Light

The running light module is the perfect addition to your existing system if you are looking to create similar effects used in a disco. The speed of this module can be adjusted manually. All the outputs are equipped with LED indication.

Specifications

  • suppressed according to EN55015
  • adjustable speed for the switching of the charge
  • led indication
  • AC power: 110 to 240VAC
  • max. load per channel: 450W (240VAC) / 230W (115VAC)
  • speed adjustable between: 0.2 and 3Hz
  • dimensions: 3.9 x 3.2 x 1.4"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product