15 Channel IR Remote Control Receiver

You may also like:
WSSA130 WSSA130
Velleman
WSI102 WSI102
Velleman
WSL131 WSL131
Velleman
WSSA100 WSSA100
Velleman
WSSA101 WSSA101
Velleman
WSSA145 WSSA145
Velleman

$25.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2189628
  • Manufacturer: Velleman
  • Manufacturer no.: K8050
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
2+ $25.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

15 Channel IR Remote Control Receiver

Features

  • Works together with K8049, K8051, K8055, K8056, K6714-16, K2633, MK162, VM191
  • 15 open collector contacts: max. 50V/50mA
  • LED indication for each output
  • Multiple IR sensors possible (type : IR38DM)
  • Transmitter - receiver range: up to 20m
  • 4 different modes:
       ·15 independent outputs
       ·15 rotary outputs
       ·7 independent outputs & 8 rotary outputs
       ·7 rotary outputs & 8 rotary outputs (independent from each other)
  • 3 addresses allow the use of multiple receivers in one room
  • Optional board-to-wire connectors-female: BTWF5 & BTWF20

    Specifications

  • Power supply: 8 ~ 14VDC or 2x6 ~ 2x12VAC (150mA)
  • Current consumption:
       ·all outputs off: 10mA
       ·all output on: 150mA
  • Dimensions: 2.8 x 4.5"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product