Extended USB Interface Board

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

$126.95 ea

3 ship on Aug. 28


  • Jameco Part no.: 2211881
  • Manufacturer: Velleman
  • Manufacturer no.: K8061
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $126.95

Request a Large Quantity Quote

Extended USB Interface Board

This interface board has a total of 33 input/outputs: including analogue / digital and + 1PWM output. Connection to the computer is galvanically-optically isolated, so that damage to the computer is not possible thus providing a high level of secure implementation.All communication routines are contained in a Dynamic Link Library (DLL).You may write custom Windows*. Applications in Delphi, Visual Basic, C++ Builder or most other 32-bit Windows application development tool that supports calls to a DLL.For first time interfacing and tutoring, check also our K8055USB experimentation interface board.
  • WinXp recommended for optimum compatibility
  • Are registered trademarks of MICROSOFT CORP.

    Features

  • 8 analog 10 bit resolution inputs: 0...5 or 10VDC / 20kohm
  • 8 analog 8 bit resolution outputs: 0...5V or 10VDC / 47ohm
  • 8 digital inputs: open collector compatible (connection to GND=0) with on board LED indication
  • 8 digital open collector outputs (max. 50V/100mA) with on board LED indication
  • one 10 bit PWM output: 0 to 100% open collector output (max 100mA / 40V) with on board LED indication.
  • general response time: 4ms per command
  • USB Port: 2.0 and 1.1 compatible (USB cable included)
  • also available as completely mounted module VM140

    Specifications

  • Difficulty Level: 5
  • Power consumption through USB port : approx. 60mA
  • Up to 8 cards can be connected to PC
  • Power supply through adaptor : 12Vdc / 300 mA (PS1205)
  • PWM Frequency: 15,6 KHz
  • Standard execution time: 48mS (use Microchip and K8061D.DLL drivers)
  • Enhanced execution time: 21mS (use K8061_C.DLL)
  • Dimensions: 7.7 x 5.6 x 0.8"
  • Minimum system:
  • Pentium class CPU with free USB port (1.1 or higher)
  • Windows 98SE or higher (Win NT excluded) *
  • CD ROM player and Mouse
  • (*): Windows XP recommended!
  • (*): Are registered trademarks of MICROSOFT CORP.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product