DC Controlled Dimmer Kit

You may also like:
JE215 JE215
K8004 K8004
K8042 K8042
815 815
K2634 K2634
K8097 K8097

$34.19 ea

16 ship on Feb. 25


  • Jameco Part no.: 2187016
  • Manufacturer: Velleman
  • Manufacturer no.: K8064
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
1+ $34.19

Request a Large Quantity Quote

DC Controlled Dimmer Kit

Features

  • simple brightness adjustment by means of a DC voltage
  • optically isolated adjustment input
  • pre-set adjustment for full brightness
  • suitable for incandescent lamps, mains voltage halogen lighting and low voltage halogen lighting in combination with a conventional transformer
  • "Soft start" feature to ensure lamp longevity
  • transformer protection in case of defective light sources
  • LED status indication
  • compatible with our computer interface cards: K8000, K8055

Specifications

  • adjustment voltage of: 0 to 12Vdc max.
  • max. adjustment current: 2.25mA at adjustment voltage of 12V
  • suppression of radio & TV interference according to EN55015
  • operating voltage: 110-125V or 230-240V AC (50/60Hz)
  • max. load: 750W/230V or 375W/110V, adjustable from 0-98%
  • max. phase shift with inductive load: 30°
  • PCB dimensions: 3.5 x 3 x 1.6"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product