Kit Pocket Audio Generator Digital Waveform 3.4X2X1"

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
KSR10 KSR10
Velleman
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$21.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2137262
  • Manufacturer: Velleman
  • Manufacturer no.: K8065
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
5+ $21.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Pocket Audio Generator Kit

Specifications:
  • Requires soldering
  • Use for service repair, testing, education, ect.
  • Sine wave: 50Hz, 100Hz, 1KHz, 10KHz, 20KHz
  • Burst: 50Hz, 100Hz, 1KHz
  • Burst mode: 20ms ON, 500ms OFF
  • Noise: 32-bit digital noise
  • Output level (10Kohm): 0 to 775mV (0dB)
  • Outputs: 2 x RCA (inch)
  • Requires: 2 x CR2016 or CR2025 battery
  • Dimensions: 3.4 x 2 x 1"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit
Piece Count41


Report a problem
Suggest a product