Safe Style Code Lock with Rotary Encoder Kit

You may also like:
WSG105 WSG105
MadLab
WSAK204 WSAK204
Velleman
WSAH136 WSAH136
Velleman
WSAH190 WSAH190
Velleman
WSAH1803 WSAH1803
Velleman
WSAA120 WSAA120
Velleman

$25.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2187075
  • Manufacturer: Velleman
  • Manufacturer no.: K8082
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
2+ $25.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

"Safe" Style Code Lock with Rotary Encoder Kit

Features

  • Codelock with rotary encoder and 7-segment display
  • 4-digit code
  • Several operating modes
  • Adjustable pulse duration
  • Arm/Disarm your alarm system
  • Prevent unauthorized use (mode 3) of car, entertainment systems, computers, machinery, etc.

    Specifications

    • Relay output NO/NC: 3 A @ 24 VDC
    • Power Supply: 12 VDC @ 100 mA (max.) (not included)
    • Dimensions: 3.35" x 3.35" (front); 1.77" (mounting depth)

    Applications

    • Open a door, gate, fence, etc.


    Report a problem
    Suggest a product
Specification Value
Design LevelAdvanced Kit
Piece Count29


Report a problem
Suggest a product