2-1/4" 7-Segment Digital Clock Kit

You may also like:
ANGCLKV1 ANGCLKV1
Wicked Device
WST188 WST188
Velleman
KIT-555TUTORIAL KIT-555TUTORIAL
Jameco Kitpro
WMT141 WMT141
Velleman
WST123 WST123
Velleman
VM163 VM163
Velleman

$74.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2187104
  • Manufacturer: Velleman
  • Manufacturer no.: K8089
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive

2-1/4" 7-Segment Digital Clock Kit

Features

  • 12/24h clock system
  • min temp readout:
    • celsius: -20°C
    • fahrenheit : -4°F
  • max temp readout:
    • celsius: 70°C
    • fahrenheit: 158°F
  • auto toggle function
  • easy time setting
  • easy wall mounting
  • back-up battery
  • automatic frequency detection
  • unique extra feature: auto toggle between time/temp and scrolling sign 'OPEN' or 'CLOSED'

Specifications

  • power supply: 12VAC (e.g. PS1205AC)
  • power consumption: 250mA max. (incl. temp. sensor*)
  • backup battery: 3V (CR2032)
  • power consumption on backup battery: +/-1mA
  • dimensions: 9 x 2.9 x 1.26"

Extras

* optional
  • Temperature sensor k8067 or VM132

    Note - The clock will run way too fast unless you do the following: Plug it into the AC without the backup battery installed. Once the clock has locked onto the 60 Hrz , then install the backup battery.

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelAdvanced Kit
    Piece Count138


    Report a problem
    Suggest a product