Optical Proximity Switch

You may also like:
MK130 MK130
MK131 MK131
MK102 MK102
MK112 MK112
MK150 MK150
MK135 MK135

$19.89 ea

5 ship on Jul. 29


  • Jameco Part no.: 2211901
  • Manufacturer: Velleman
  • Manufacturer no.: K8092
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $19.89

Request a Large Quantity Quote

Optical Proximity Switch

Small but powerful amplifier suits a wide range of applications such as : microphone amp, for doorbells, melody generators, intercom, sound effects, earphones, radio receivers, PC sound card, musical instrument, ...

Features

  • Small and compact unit
  • Operate output relay by waving hand or object in front of unit
  • No touching required
  • Adjustable sensitivity
  • Status led indicators
  • Momentary (pulse) or toggle (ON/OFF) mode
  • Perfectly suited for our Velbus system and our K8006home bus system
  • Use for detection in DIY projects (not suited for very dark object detection)
  • Comes complete with snap-in enclosure. Type VMBFBI
  • Fits Velleman VMBFDG and VMBFLG frames

    Specifications

  • Difficulty Level: 3
  • Power supply: max. 12VDC/100mA
  • Output relay rating: 3A/24VDC
  • LED indication
  • Dimensions (wxhxd): 21x47x41mm / 0.8x1.85x1.6"

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelIntermediate Kit


    Report a problem
    Suggest a product