1 Channel USB Stepper Motor Card Kit

You may also like:
K8097 K8097
Velleman
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
WSPC8042 WSPC8042
Velleman

$49.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2187796
  • Manufacturer: Velleman
  • Manufacturer no.: K8096
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
2+ $49.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

1 Channel USB Stepper Motor Card Kit

While the motor turns you can simultaneously check the status of the dry-inputs (ex. emergency stop signal, limit detection...).

Use the switch inputs to test the motor.

Can be used in every application where positioning is needed
(for example, plotter, printer, valves, automations...).

Features

  • capable of driving 1 stepper motor
  • suited for bipolar motors
  • current of the motor can be adjusted (trimmer)
  • over current protection sensing
  • onboard switch mode supply
  • USB connection: control the motor using your computer
  • DLL file supplied to write your own software
  • includes board-to-wire connections

Specifications

  • power output: 750 mA continuous, (1 A peak)
  • wide range AC - power input: 5 ... 30 V
  • 5 dry-contact inputs
  • 1 logic open collector output
  • power supply: 10 ... 30 VAC
  • dimensions: 117 x 65.5 x 25 mm / 4.6 x 2.58 x 0.98"


Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit
Piece Count68


Report a problem
Suggest a product