The Tremor - Optical Tremolo Effect Pedal Kit

You may also like:
WSG105 WSG105
AA-1D AA-1D
MK104 MK104
WSAH136 WSAH136
WSAH190 WSAH190
K1803 K1803

$61.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2251743
  • Manufacturer: Velleman
  • Manufacturer no.: K8110
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator

The Tremor - Optical Tremolo Effect Pedal Kit

Build your own analog effect pedal and modify it to suit your needs or application.

Features

  • Controls: level, depth, velocity, hard/smooth (square/ triangle waveform) and true bypass heavy duty footswitch
  • Tremolo LED (white) indicator
  • Power/battery LED (blue) indicator
  • High quality Neutrik 6.35 mm audio connectors
  • Full die-cast case: rock solid
  • Battery or adapter operated (adapter and battery not included)
  • Double buffered audio circuit
  • Shuts down when no cables are connected

Specifications

  • Dimensions: 4.53 x 2.56 x 0.98 in
  • Operating voltage: 9V battery type 6LR61 (not included, recommend pn: 198731)

Options



Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product