0.35mm Direct Drive Extruder for K8200 3D Printer

You may also like:
NTCMJB2/SP NTCMJB2/SP
K8200 K8200
VK8200/SP VK8200/SP
GP8200 GP8200
VM8202 VM8202
K8204 K8204

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2247656
  • Manufacturer: Velleman
  • Manufacturer no.: K8203
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $99.95

Request a Large Quantity Quote

0.35mm Direct Drive Extruder for K8200 3D Printer

Improve the performance of your K8200 3D printer kit by Velleman. Level 5 difficulty is for advanced and experienced users.

Features

Kit includes:
  • Extruder with 0.35mm nozzle for 1.75mm filament
  • Direct drive unit with stainless steel pulley
  • Hi-power plug-in stepper driver

    Upgrade your K8200 in 3 easy steps:
  • Remove existing extruder assembly and replace with direct drive extruder
  • Remove existing stepper driver and replace with supplied hi-power stepper driver
  • Download and update main board firmware

    Extras

  • Important

    To fully benefit from the increased resolution of your new extruder, we recommend to upgrade the Z-axis of your K8200 by means of the K8204 Z axis upgrade kit. Upgrade kit includes trapezoid screw, follower nut and flexible coupler.

    Downloads & Resources

  • FIRMWARE K8200 V2.2 (.zip)
  • FIRMWARE K8200 V2.3 (.zip)
  • K8203-PLA-STANDARD.INI (.zip)

    Print using standard 0.5mm nozzle
    Print using standard 0.5mm nozzle

    Print using upgraded 0.35mm nozzle
    Print using upgraded 0.35mm nozzle


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product