Heater Element and Sensor Assembly for K8400 Vertex 3D Printer

You may also like:
NTCMJB2/SP NTCMJB2/SP
VK8200/SP VK8200/SP
GP8200 GP8200
7350-31/SP 7350-31/SP
A4988/SP A4988/SP
VM8202 VM8202

$31.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2247672
  • Manufacturer: Velleman
  • Manufacturer no.: K8400-TC/SP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8443991000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
2+ $31.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Heater Element and Sensor Assembly for K8400 Vertex 3D Printer

Replacement heater element and sensor assembly for the K8400 Vertex 3D Printer Kit by Velleman.

Specifications

Heater element:
  • Power supply: 15 V
  • Current: 30 W
  • Diameter: 0.24 in (6 mm)

    Sensor:
  • Resistance: 100K NTC
  • Tolerance: 5 %
  • Operating temperature: -76 °F to +572 °F
  • Diameter: 0.08 in (2 mm)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product