Audio Shield for Arduino® Kit

You may also like:
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot

$27.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2187673
  • Manufacturer: Velleman
  • Manufacturer no.: KA02
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
2+ $27.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Audio Shield for Arduino® Kit

Record your voice via a built-in microphone or a line input

Features

  • 60 second recording time
  • start playback, record... via on-board buttons or via Arduino® UNO
  • playback via a speaker or a line output
  • downloadable sample sketch and library
  • stackable design: the shield can be stacked with other shields
  • large user community
  • requires 1 Arduino® UNO(not included)

Specifications

  • audio sample frequency: 8 kHz
  • uses pin 10 on an Arduino® UNO board as a Chip Select
  • uses the ICSP pins on an Arduino™ as a serial connection to the shield to free up I/O pins
  • memory write up to 100.000 X
  • dimensions: 80 x 55 x 30 mm / 3.15 x 2.16 x 1.18"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product