Ethernet Shield Kit for Arduino

You may also like:
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot

$31.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2187711
  • Manufacturer: Velleman
  • Manufacturer no.: KA04
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
2+ $31.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Ethernet Shield Kit for Arduino

Configure your Arduino as a simple web server or let it get data from the worldwide web

Features

  • based on a Microchip ENC28J60 chip
  • downloadable sample sketches and library
  • stackable design: the shield can be stacked with other shields
  • large user community
  • requires 1 Arduino® UNO (not included)

Specifications

  • data rates up to 10 Mbps
  • integrated MAC controller
  • 8 kB Transmit / Receive Packet Dual Port Buffer
  • the MAC controller supports both Unicast, Multicast and Broadcast packets, has a programmable (up to 64-byte) pattern matching feature within a packet at user defined offset and programmable wake-up on multiple packet formats (Magic Packet, Unicast, Multicast, Broadcast, specific packet match or any packet)
  • uses pin 10 and 2 on an Arduino® UNO board. It also uses the ICSP connector as a serial connection to the shield to free up I/O pins
  • dimensions: 80 x 55 x 30 mm / 3.15 x 2.16 x 1.18"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product