LCD Shield for Arduino

You may also like:
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot

$35.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 2225810
  • Manufacturer: Velleman
  • Manufacturer no.: KA06
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
2+ $35.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

LCD Shield for Arduino

Add an LCD to your Arduino projects to visualize measurements, parameters, data, messages and more! The shield is compatible with Arduino Uno and compatible boards. It uses a Hitachi HD44780 interface and includes a 20x4 character LCD display.

Features

  • For Hitachi HD44780 or compatible LCD's
  • Requires an Arduino UNO™ (not included, see Jameco P/N: 2151486)
  • Stackable design: the shield can be stacked with other shields
  • Included: Negative Blue 20 x 4 Character LCD Module with White Side LED Backlight

Specifications

  • Supplied with 20 character / 4 lines display with white backlight
  • Contrast adjust trimmer
  • Backlight on/off switch
  • Reset button
  • 3 user configurable pushbuttons (3 digital inputs / 1 analog input)
  • Dimensions: 2.67" x 2.08"
  • Difficulty level: 4 (Intermediate to Expert)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product