# of units | Price |
---|---|
1+ | $7.95 |
10+ | $6.95 |
50+ | $5.59 |
100+ | $4.95 |
Specification | Value |
---|---|
Product Type | DC/AC |
Contact Form | SPST |
Contact Voltage | 280 VAC |
Contact Current | 2 A |
Control Voltage | 3 VDC to 32 VDC |
Pins | 4 |
Terminal Type | SIP-4 |
Length | 30.7 mm |
Width | 8 mm |
Height | 23 mm |
Family | KB |
I/O Isolation Voltage | 2500V |