Bridge Rectifier Single Phase Standard 200V QC 0.250" Terminal KBPC

You may also like:
GBU8D GBU8D
MB358 MB358
2KBP06M 2KBP06M
BR805DTP200 BR805DTP200
DF005M DF005M
W04G W04G

$2.49 ea

33 ship on May. 6
More Available – 9 weeks


  • Jameco Part no.: 2306919
  • Manufacturer: Major Brands
  • Manufacturer no.: KBPC3502
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

Bridge Rectifier Single Phase Standard 200V QC Terminal KBPC

Specifications

  • Diode Type: Single Phase
  • Technology: Standard
  • Voltage - Peak Reverse (Max): 200 V
  • Current - Average Rectified (Io): 35 A
  • Voltage - Forward (Vf) (Max) @ If: 1.1 V @ 17.5 A
  • Current - Reverse Leakage @ Vr: 10 µA @ 200 V
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: QC/Fast-On Terminal (6.35 / 0.250")
  • Package: 4-Square, KBPC


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current35A
Repetitive Peak Reverse Voltage200
PackageKBPC


Report a problem
Suggest a product