Bridge Rectifier Diode Standard Single Phase 100V 4A KBU

You may also like:
KBU4J KBU4J
GBU8D GBU8D
MB358 MB358
2KBP06M 2KBP06M
BR805DTP200 BR805DTP200
DF005M DF005M
W04G W04G
Clearance

$0.89 ea

30 ship on Jun. 16


  • Jameco Part no.: 2303415
  • Manufacturer: General Instruments
  • Manufacturer no.: KBU4B
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59

Request a Large Quantity Quote

Bridge Rectifier Diode Standard Single Phase 100V 4A KBU

Specifications

  • Diode Type: Single Phase
  • Technology: Standard
  • Voltage - Peak Reverse (Max): 100 V
  • Current - Average Rectified (Io): 4 A
  • Voltage - Forward (Vf) (Max) @ If: 1 V @ 4 A
  • Current - Reverse Leakage @ Vr: 5 µA @ 50 V
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: 4-SIP, KBU
  • Base Number: KBU4B


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current4A
Repetitive Peak Reverse Voltage100
PackageKBU


Report a problem
Suggest a product