Rotary Switch 1 Pole 1-12 Position

You may also like:
A11215RNZQ A11215RNZQ
C&K
G3SR022-R G3SR022-R
Jameco Valuepro
G3SR024-R G3SR024-R
Jameco Valuepro
G3SR023-R G3SR023-R
Jameco Valuepro
G3SR026-R G3SR026-R
Jameco Valuepro
SR2511F-25FN SR2511F-25FN
Jameco Valuepro

$1.95 ea

922 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2167322
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KC52A13.00NPS
  • HTS code: 8536507000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Rotary Switches

Specifications:

  • 1 Pole
  • 1 to 12 positions
  • No stop option
  • Ratings: 350 mA @ 125 VAC; 150 mA @ 250 VAC
  • Insulation Resistance: 100 MΩ
  • Operating Force: 8.6 N/cm
  • Use with:
    • Knob 15/64" Shaft Black Pointer (KN1564, p/n: 2235778)


Report a problem
Suggest a product
Specification Value
Number of Poles1
Number of Positions12
Current Rating0.35 A
Voltage Rating125 VAC, 250 VAC
Index Angle (Deg)30
Shaft Diameter0.235 in.
Shaft Length0.45 in.
Shaft StyleD Flat Side
Terminal TypePCB
Length1.53 in.
Diameter1.10 in.
Contact StyleNon-Shorting Break/Make
Maximum Contact Resistance25 mOhm
Minimum Insulation Resistance100 MOhm


Report a problem
Suggest a product