5VDC Magnetic Buzzer 2300Hz 85dB 2-Pin

You may also like:
SKT1206A SKT1206A
Arndt Electronics
DBX-01PN DBX-01PN
DB Unlimited
TDB05LFPN TDB05LFPN
Jameco Valuepro
63S1120LFLFLA 63S1120LFLFLA
Jameco Valuepro
DBX05LF-PN-R DBX05LF-PN-R
Jameco Valuepro
MDB03BFLF-PN MDB03BFLF-PN
Jameco Valuepro
Clearance

$1.49 ea

489 In Stock


  • Jameco Part no.: 2322183
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KCG1206
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

5VDC Magnetic Buzzer 2300Hz 85dB 2-Pin

Features:

  • Operating voltage: 5V @ 30mA
  • Voltage range: 4-7V
  • Sound output: 85dB
  • Frequency: 2300Hz
  • Size: 0.35"H x 0.46"Dia.
  • 2-pins


Report a problem
Suggest a product
Specification Value
Frequency2300 Hz
Voltage Rating5 V
Voltage Range (Vp-p)4 to 7
Current Rating30 mA
Output85 dBA
Diameter0.46 in.
Height0.35 in.


Report a problem
Suggest a product