Sunon KD0504PKB2(2).GN

You may also like:
SC40-W2 SC40-W2
Jameco ValuePro
SCREW-8825-S SCREW-8825-S
Jameco ValuePro
SCREW-8825 SCREW-8825
Jameco ValuePro
MC25100V2-0000-99 MC25100V2-0000-99
Sunon
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
AD0405MX-G76-LF AD0405MX-G76-LF
ADDA Corporation
AD0605HB-A72GL AD0605HB-A72GL
ADDA Corporation
AD0405HB-G70(TS) AD0405HB-G70(TS)
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2120057
  • Manufacturer: Sunon
  • Manufacturer no.: KD0504PKB2(2).GN
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
250+ $4.95

Request a Large Quantity Quote

40mm 5VDC Brushless Tubeaxial Fan

Specifications

  • Operating Voltage: 5VDC
  • Speed: 6500 RPM
  • Noise: 29 dBA
  • Operating Current: 142mA
  • Dimensions: 40 x 40 x 20mm (L x W x H)
  • Bearing: Dual ball
  • Weight: 29g
  • Connection: 12" leads


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)7.7
BearingBall
Current Rating142 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)29
Termination12" Wires
Power Rating0.14 W


Report a problem
Suggest a product