12VDC 40x40x20mm Ball Bearing Fan 8CFM

You may also like:
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AG06012HB257203(0L5) AG06012HB257203(0L5)
AD1212US-A71GL-LF AD1212US-A71GL-LF
HA40101V4-0000-999 HA40101V4-0000-999

$6.95 ea

101 ship on Jul. 23


  • Jameco Part no.: 2289287
  • Manufacturer: Sunon
  • Manufacturer no.: KD1204PKS3
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

12VDC 40 x 40 x 20 Ball Bearing Fan 7.7CFM

Features:

  • Input Voltage: 12VDC
  • Size: 40 x 40 x 20mm
  • Airflow: 7.7CFM
  • Termination: 6 inch leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)20
Air Flow (CFM)7.7
BearingSleeve
Current (mA)50
Power (Watts)0.6
Agency ApprovalsUL/CSA/TUV
Connection (Leads)6" w/ conn.
Product TypeFan


Report a problem
Suggest a product