Sunon KD2412PMBX-6A

You may also like:
SCREW-8825-S SCREW-8825-S
Jameco ValuePro
SCREW-8825 SCREW-8825
Jameco ValuePro
SC120-W5 SC120-W5
Jameco ValuePro
SC120-W5B SC120-W5B
Gardtec
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
JF0625B2M-005-065R JF0625B2M-005-065R
Jamicon Corporation
KD2412PMSX-6A KD2412PMSX-6A
Sunon
EE92252B1-0000-A99 EE92252B1-0000-A99
Sunon

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 153411
  • Manufacturer: Sunon
  • Manufacturer no.: KD2412PMBX-6A
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95

Request a Large Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 230mA
  • Air Flow: 98 CFM
  • Noise: 36.5 dBA
  • Size: 120 x 120 x 38mm
  • Connection Leads: 12" length
  • Agency Approvals: UL/CSA/TUV


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product