DC Fan Sleeve Bearing 24 Volt 330mA 119CFM 45dB 12 Inch Wires

You may also like:
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)
AD0824HX-D71(NEUM) AD0824HX-D71(NEUM)
9A0824G401 9A0824G401

$11.95 ea

108 ship on May. 13
More Available – 9 weeks


  • Jameco Part no.: 1809910
  • Manufacturer: Sunon
  • Manufacturer no.: KD2412PMSX-6A
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
250+ $7.95

Request a Large Quantity Quote

DC Brushless Tubeaxial Fan 120x120x38mm 24VDC 12" Wires

Features:

  • Bearing Type: Sleeve
  • Rated Voltage: 24 VDC
  • Current: 330mA
  • Air Flow: 119 CFM
  • Noise: 45 dBA
  • Size: 120 x 120 x 38mm
  • Connection leads: 12" length
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)119
BearingSleeve
Current Rating330 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)45
Termination12" Wires
Power Rating7.92 W


Report a problem
Suggest a product