5 Volt DC 30x30x7mm Brushless Tubeaxial Fan 4.3 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
AD0605HB-D71GL AD0605HB-D71GL
ADDA Corporation
AD0505HB-G70(T) AD0505HB-G70(T)
ADDA Corporation
Clearance

$9.95 ea

32 In Stock


  • Jameco Part no.: 2302823
  • Manufacturer: Sunon
  • Manufacturer no.: KDE0503PEB-2-8(MS.N)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

5 Volt DC 30x30x7mm Brushless Tubeaxial Fan 4.3 CFM

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 30 mm X 30 mm X 6.9 mm
  • Air flow: 4.3 CFM
  • Bearing type: Ball
  • Current: 150 mA
  • Power: 0.75 watts
  • Speed: 7500 rpm
  • Agency approvals: UL, CSA, VDE, CE
  • Noise: 24.5 dBA
  • Connections: 5.5" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height30 mm
Width30 mm
Depth6 mm
Air Flow (CFM)4.3
BearingBall
Current Rating150 mA
Agency ApprovalsUL, CSA, VDE, CE
Noise (dBA)24.5
Termination5.5" Wires
Power Rating0.75 W


Report a problem
Suggest a product