5 Volt DC 40x40x10mm Brushless Tubeaxial Fan 5.6 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
AD0605HB-D71GL AD0605HB-D71GL
ADDA Corporation
AD4505LX-K90(X) AD4505LX-K90(X)
ADDA Corporation
Clearance

$6.95 ea

51 In Stock


  • Jameco Part no.: 2302831
  • Manufacturer: Sunon
  • Manufacturer no.: KDE0504PFS2-8
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59

Request a Large Quantity Quote

5 Volt DC 40x40x10mm Brushless Tubeaxial Fan 5.6 CFM

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 10 mm
  • Air flow: 5.6 CFM
  • Bearing type: Sleeve
  • Current: 110 mA
  • Power: 0.6 watts
  • Speed: 6000 rpm
  • Agency approvals: UL, CSA, VDE, CE
  • Noise: 24 dBA
  • Connections: 11" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)5.6
BearingSleeve
Current Rating110 mA
Agency ApprovalsUL, CSA, VDE, CE
Noise (dBA)24
Termination11" Wires
Power Rating0.6 W


Report a problem
Suggest a product