DC Fan Sleeve 12 Volt 0.07A 0.9W 6000RPM 6.5CFM 25.5dB Flange Mount

You may also like:
SC40-W2 SC40-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
AD0412LB-C50 AD0412LB-C50
ADDA Corporation
280DH1LP11000 280DH1LP11000
ETRI/Rosenberg
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
Clearance

$4.95 ea

53 In Stock


  • Jameco Part no.: 195899
  • Manufacturer: Sunon
  • Manufacturer no.: KDE1204PKS2
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

DC Brushless Fan

  • 12VDC
  • Dimensions: 1.60"W x 1.60"H x 0.80"D (40 x 40 x 20)
  • 6.5 CFM
  • Sleeve
  • Current: 70mA
  • Power: 0.9 watts
  • Agency approvals: UL/CSA/TUV
  • Noise: 25.5dBA
  • 12" Lead wires

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Height40 mm
    Width40 mm
    Depth20 mm
    Air Flow (CFM)6.5
    BearingSleeve
    Current Rating70 mA
    Agency ApprovalsUL, TUV, CSA
    Noise (dBA)25.5
    Termination12" Wires
    Power Rating0.9 W


    Report a problem
    Suggest a product