12 Volt 35mm DC Brushless Tubeaxial Fan

You may also like:
MF35101V1-10000-A99 MF35101V1-10000-A99
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 212741
  • Manufacturer: Sunon
  • Manufacturer no.: KDE1235PFB2-8
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49
500+ $3.95

Request a Large Quantity Quote

12 Volt 35mm DC Brushless Tubeaxial Fan

Features

  • Bearing Type: Ball
  • Rated Voltage: 12 VDC
  • Current: 60 mA
  • Air Flow: 4.5 CFM
  • Noise: 21 dBA
  • Size: 35 x 35 x 10mm
  • Connection Leads: 3" long with 2-pin connector
  • Agency Approvals: UL/CUL/TUV/CE/VDE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Height - mm35
    Width - mm35
    Depth - mm10
    Air Flow (CFM)4.5
    BearingBall
    Current (mA)60
    Agency ApprovalsUL/CUL/TUV/CE/VDE
    Noise (dBA)21
    Connection (Leads)3" with 2-pin connector
    Power (Watts)0.8


    Report a problem
    Suggest a product