Indicator Panel Mount Round Amber LED 14 Volt .3W .63" Hole 0.25" Terminal

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
L-917-GRN L-917-GRN
Jameco Valuepro
846-2730 846-2730
RS Electronics
846-2891 846-2891
RS Electronics
843-2519 843-2519
RS Electronics
848-4541 848-4541
RS Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2126424">Substitute Products

  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

LED PANEL-MOUNT LIGHT INDICATOR

This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.


Features:
  • 10mm ultra-bright LED
  • Color: Amber
  • Translucent lens
  • Input Voltage: 14V
  • Mounting Hole size: 0.63"
  • Body Material: Nylon 66
  • Termination Type: 0.250" tabs
  • Termination Material: Nickel over Brass
  • Includes: Nylon hex nut
  • UL, CUL, TUV, CE approved


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product