Panel Mount LED Indicator White 14 V .3W .63" Mtg. Hole .25" Terminals

You may also like:
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
4416-12-0-010-1 4416-12-0-010-1
L-913-RD L-913-RD
N792-12V-12CM-RED N792-12V-12CM-RED

$0.99 ea

Clearance

1,181 ship on Aug. 26


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

LED PANEL-MOUNT LIGHT INDICATOR

This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.


Features:
  • 10mm ultra-bright LED
  • Color: Pure White
  • Clear lens
  • Input Voltage: 14V
  • Mounting Hole size: 0.63"
  • Body Material: Nylon 66
  • Termination Type: 0.250" tabs
  • Termination Material: Nickel over Brass
  • Includes: Nylon hex nut
  • UL, CUL, TUV, CE approved


Report a problem
Suggest a product
Specification Value
TypeLED
ColorPure White
Voltage14
Mounting Hole (inch)0.63
Termination0.25" Terminals
MountingPanel Mount


Report a problem
Suggest a product