8" Digital Display Calipers Measures In Inches And Millimeters

$34.95 ea


  • Part no.: 2153545
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: KET-E03-200MM
Pricing
# of units Price
1+ $34.95
5+ $31.95
25+ $28.95

Request a Large Quantity Quote

8-Inch Digital Display Calipers

Features:

  • Display: Measure in inches as low as 0.001"; Measures in mm as low as 0.01mm
  • On/Off button
  • Zero reset button
  • Inch/mm conversion button
  • Measures up to 8 inches/200mm
  • Made of hardened stainless steel
  • One-year warranty
  • Includes: Fitted case and 1.5V silver oxide battery

    Also available in 6-inch length calipers

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products