Relay Solid State 32 Volt DC Input 4 Amp 60 Volt DC Output 4-Pin

You may also like:
KF0602D KF0602D
Kyotto
KD20C40AX KD20C40AX
Kyotto
ESR5102402500Z ESR5102402500Z
Excel Cell Electronics
RSR1ND-D24040 RSR1ND-D24040
Rayex Electronics
RSR1ND-D24060 RSR1ND-D24060
Rayex Electronics
AQV252G AQV252G
Panasonic
G3MC-202PL DC24 G3MC-202PL DC24
Omron

$8.95 ea

1,909 In Stock
More Available – 19 weeks


  • Jameco Part no.: 175222
  • Manufacturer: Kyotto
  • Manufacturer no.: KF0604D
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
250+ $5.95

Request a Large Quantity Quote

DC-to-DC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 3-32VDC
  • Contact form: SPST
  • Contact voltage: 60VDC
  • Contact current: 4A
  • Size: 1.5"L x 0.3"W x 0.9"H
  • 4-pin package
  • Terminal type: Solder lead
  • Agency approvals: CE

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDC/DC
    Contact FormSPST
    Contact Voltage60 VDC
    Contact Current4 A
    Control Voltage3 VDC to 32 VDC
    Pins4
    Terminal TypeSIP-4
    Length38.8 mm
    Width8.7 mm
    Height25 mm
    FamilyKF
    I/O Isolation Voltage2500V


    Report a problem
    Suggest a product