DC Solid State Relay 3-32VDC Control 120VDC 5A Load

You may also like:
KG1010D KG1010D
Kyotto
KF0604D KF0604D
Kyotto
KD20C40AX KD20C40AX
Kyotto
ESR5102401000Z ESR5102401000Z
Excel Cell Electronics
KB20C06A KB20C06A
Kyotto
CMX60D10-6454 CMX60D10-6454
Crydom

$17.95 ea

36 In Stock
45 ship on Jan. 14


  • Jameco Part no.: 176648
  • Manufacturer: Kyotto
  • Manufacturer no.: KG1005D-R
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $17.95
10+ $16.49
50+ $14.95
100+ $13.49

Request a Large Quantity Quote

DC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features

  • Control voltage range: 3-32VDC
  • Contact form: SPST
  • Contact voltage: 120 VDC
  • Max load current: 5A
  • Size: 2.3"L x 1.7"W x 0.98"H
  • 4-terminal package
  • Terminal type: Screw terminal
  • Built-in heat sink
  • Agency approvals: CE


Report a problem
Suggest a product
Specification Value
Product TypeDC/DC
Contact FormSPST
Contact Voltage120 VDC
Contact Current5 A
Control Voltage3 VDC to 32 VDC
Pins4
Terminal TypeScrew Terminal
Product Length57 mm
Width43.5 mm
Height25 mm
FamilyKG
I/O Isolation Voltage2500V


Report a problem
Suggest a product