# of units | Price |
---|---|
1+ | $19.95 |
10+ | $17.95 |
50+ | $16.49 |
100+ | $14.95 |
DC/DC Solid State Relay
Specification | Value |
---|---|
Product Type | DC/DC |
Contact Form | SPST |
Contact Voltage | 120 VDC |
Contact Current | 10 A |
Control Voltage | 3 VDC to 32 VDC |
Pins | 4 |
Terminal Type | Screw Terminal |
Length | 57 mm |
Width | 43.5 mm |
Height | 25 mm |
Family | KG |
I/O Isolation Voltage | 4000V |