4x4x4 Blue LED Cube Kit

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
21-886 21-886
Jameco Kitpro
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$75.95 ea

1 ship on Sep. 20
call 1-800-831-4242 for more


  • Jameco Part no.: 2146329
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-4X4
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $75.95
5+ $67.95

Request a Large Quantity Quote

DIY LED Cube 4x4x4

Amazing 3D display with endless possibilities. Build an amazing 3D LED display.

Difficulty: Intermediate-Advanced
Time Required: 6 hours

Knowledge Required: Basic electronics and soldering skills, AVR microcontroller programming skills.

64 LEDs makes up this 4x4x4 cube, controlled by an Atmel Atmega16 microcontroller. Each LED can be addressed individually in the software, enabling it to display amazing 3D animations! Visit the Jameco Workshop page for step-by-step instructions.

Kit Includes

Optional Materials:

Suggested Tools list:



Used to build optional circuit that will supply 5V of power with a 9V source.



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit


Report a problem
Suggest a product