Part No. | Description | |
2151486 | Arduino Uno R3 DIP Edition (Revision 3) | |
17187 | Display 7-Segment Common Cathode Red 1 Digit 697NM Right Hand Decimal Point | |
690700 | Carbon Film Resistor 220 Ohm 1/4 Watt 5% | |
691104 | Resistor Carbon Film 10k Ohm 1/4 Watt 5% | |
178597 | Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 3-Pin TO-92 | |
2207056 | 9V Battery Snap with 2.1mm Barrel Plug | |
198731 | 9V Energizer® Alkaline Battery | |
20723 | 830-Point Solderless Breadboard 6.5" x 2.125" | |
2127718 | 70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors | |
13493 | BCD to 7 Segment Latch decoder Driver DIP 16 |